Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2231BMAE/NOPB

DigiKey Part Number
LMP2231BMAE/NOPBTR-ND - Tape & Reel (TR)
LMP2231BMAE/NOPBCT-ND - Cut Tape (CT)
LMP2231BMAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2231BMAE/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2231BMAE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.058V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
10µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.56900$15.69
25$1.43040$35.76
100$1.27820$127.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.20332$300.83
500$1.15962$579.81
750$1.13773$853.30
1,250$1.11348$1,391.85
1,750$1.09931$1,923.79
2,500$1.08568$2,714.20
6,250$1.05633$6,602.06
Manufacturers Standard Package