
BQ296231DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296231DSGRTR-ND - Tape & Reel (TR) 296-BQ296231DSGRCT-ND - Cut Tape (CT) 296-BQ296231DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296231DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296231DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.22280 | $5.57 |
| 100 | $0.19230 | $19.23 |
| 250 | $0.17768 | $44.42 |
| 500 | $0.16892 | $84.46 |
| 1,000 | $0.16170 | $161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15277 | $458.31 |
| 6,000 | $0.14840 | $890.40 |
| 9,000 | $0.14621 | $1,315.89 |
| 15,000 | $0.14379 | $2,156.85 |
| 21,000 | $0.14237 | $2,989.77 |
| 30,000 | $0.14101 | $4,230.30 |

