Clock Conditioner IC 1.75GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04002BISQE/NOPB

DigiKey Part Number
296-45163-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK04002BISQE/NOPB
Description
IC CLOCK COND 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Conditioner IC 1.75GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04002BISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Conditioner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, 2VPECL, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:7
Differential - Input:Output
Yes/Yes
Frequency - Max
1.75GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.91320$4,728.30
500$18.48856$9,244.28
Manufacturers Standard Package