LMS5213IM7-3.3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.58000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS5213IM7-3.3/NOPB

DigiKey Part Number
LMS5213IM7-3.3/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS5213IM7-3.3/NOPB
Description
IC REG LINEAR 3.3V 80MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
EDA/CAD Models
LMS5213IM7-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.20V @ 100µA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
10 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes