Direct

LMH6552SDEVAL | |
|---|---|
DigiKey Part Number | LMH6552SDEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMH6552SDEVAL |
Description | EVAL BOARD FOR LMH6552 |
Customer Reference | |
Detailed Description | LMH6552 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 3800V/µs | |
-3db Bandwidth | 1.5GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 80mA | |
Current - Supply (Main IC) | 22.5mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 12V, ±2.25V ~ 6V | |
Utilized IC / Part | LMH6552 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




