
LMH6523SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-51333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6523SQ/NOPB |
Description | IC OPAMP VGA 4 CIRCUIT 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver, Cellular Base Stations 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6523SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver, Cellular Base Stations | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.65211 | $27,304.22 |

