Video Equipment Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0340SQX/NOPB

DigiKey Part Number
296-43353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0340SQX/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Equipment Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0340SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video Equipment
Interface
SMBus (2-Wire/I2C)
Voltage - Supply
2.5V, 3.3V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.53218$61,330.45
Manufacturers Standard Package