
LMH0074SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH0074SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0074SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Customer Reference | |
Detailed Description | Displays Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0074SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

