
LMG3411R150RWHT | |
|---|---|
DigiKey Part Number | 296-LMG3411R150RWHTTR-ND - Tape & Reel (TR) 296-LMG3411R150RWHTCT-ND - Cut Tape (CT) 296-LMG3411R150RWHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3411R150RWHT |
Description | SMART 150MOHM GAN FET WITH DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 18V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Bootstrap Circuit, 5V Regulated Output |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 32-VQFN (8x8) |
Interface Logic, PWM | Package / Case |
Voltage - Load 480V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMG3410R150RWHR | Texas Instruments | 1,110 | 296-LMG3410R150RWHRCT-ND | $9.43000 | Parametric Equivalent |
| LMG3410R150RWHT | Texas Instruments | 19 | 296-LMG3410R150RWHTCT-ND | $12.63000 | Parametric Equivalent |
| LMG3411R150RWHR | Texas Instruments | 1,275 | 296-LMG3411R150RWHRCT-ND | $11.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.45000 | $14.45 |
| 10 | $11.39900 | $113.99 |
| 25 | $10.63720 | $265.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.85600 | $2,464.00 |

