
LMC6772AIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35325-2-ND - Tape & Reel (TR) 296-35325-1-ND - Cut Tape (CT) 296-35325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772AIMMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772AIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.97500 | $19.75 |
| 25 | $1.80600 | $45.15 |
| 100 | $1.62000 | $162.00 |
| 250 | $1.53144 | $382.86 |
| 500 | $1.47802 | $739.01 |
| 1,000 | $1.43406 | $1,434.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.37340 | $4,806.90 |
| 7,000 | $1.34796 | $9,435.72 |

