LMC6042IM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,774
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: $4.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.52666
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,254
Unit Price: $4.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: $5.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,781
Unit Price: $5.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,407
Unit Price: $5.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.32270
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6042IM

DigiKey Part Number
LMC6042IM-ND
Manufacturer
Manufacturer Product Number
LMC6042IM
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6042IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
26µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
190$2.29211$435.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.