
LMC6042AIN | |
|---|---|
DigiKey Part Number | LMC6042AIN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6042AIN |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6042AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 26µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

