
LM95214CISD/NOPB | |
|---|---|
DigiKey Part Number | LM95214CISD/NOPBTR-ND - Tape & Reel (TR) LM95214CISD/NOPBCT-ND - Cut Tape (CT) LM95214CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95214CISD/NOPB |
Description | SENSOR DIGITAL -40C-125C 14WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM95214CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.77790 | $1,777.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 5 | $2.54000 | $12.70 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.28800 | $57.20 |
| 50 | $2.19460 | $109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 5 | $3.04400 | $15.22 |
| 10 | $2.83800 | $28.38 |
| 25 | $2.58560 | $64.64 |
| 50 | $2.40980 | $120.49 |
| 100 | $2.24540 | $224.54 |
| 500 | $1.90478 | $952.39 |

