LM94021BIMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $1.94000
Datasheet
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021BIMG

DigiKey Part Number
LM94021BIMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM94021BIMG
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94021BIMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87,364 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

87,364In Stock
Ships from Rochester Electronics, LLC