Image for LM94021 MDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021 MDA

DigiKey Part Number
LM94021MDA-ND
Manufacturer
Manufacturer Product Number
LM94021 MDA
Description
SENSOR ANALOG -50C-150C
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Die
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.