LM86CIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,775
Unit Price: $2.67000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.62839
Datasheet

Similar


onsemi
In Stock: 4,142
Unit Price: $1.37000
Datasheet

Similar


NXP USA Inc.
In Stock: 293
Unit Price: $1.18000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM86CIMX

DigiKey Part Number
296-36307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM86CIMX
Description
SENSOR DIGITAL 0C-85C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM86CIMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 10 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48,511 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

48,511In Stock
Ships from Rochester Electronics, LLC