LM833N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: $12.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.60693
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: $12.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: $7.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,462
Unit Price: $11.90000
Datasheet
Audio Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833N

DigiKey Part Number
LM833N-ND
Manufacturer
Manufacturer Product Number
LM833N
Description
IC AUDIO 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM833N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
30 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes