LM833MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,627
Unit Price: $1.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: $6.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 523
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,426
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: $9.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,654
Unit Price: $9.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.34373
Datasheet

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: $2.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,338
Unit Price: $2.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.39583
Datasheet
Audio Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833MM

DigiKey Part Number
LM833MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM833MM
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM833MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
30 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes