Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7321QMFX/NOPB

DigiKey Part Number
296-LM7321QMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM7321QMFX/NOPBCT-ND - Cut Tape (CT)
296-LM7321QMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7321QMFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM7321QMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
18V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
700 µV
Current - Supply
1.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,815
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.11700$21.17
25$1.93800$48.45
100$1.74060$174.06
250$1.64652$411.63
500$1.58982$794.91
1,000$1.54313$1,543.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53002$4,590.06
6,000$1.50095$9,005.70
Manufacturers Standard Package