Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM536013QDSXTQ1

DigiKey Part Number
296-43718-2-ND - Tape & Reel (TR)
296-43718-1-ND - Cut Tape (CT)
296-43718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM536013QDSXTQ1
Description
IC REG BUCK 3.3V 1A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM536013QDSXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.07000$6.07
10$4.65700$46.57
25$4.30360$107.59
100$3.91490$391.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.72960$932.40
500$3.61790$1,808.95
750$3.56197$2,671.48
1,250$3.49999$4,374.99
1,750$3.46377$6,061.60
2,500$3.42892$8,572.30
Manufacturers Standard Package