
LM5160QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42408-2-ND - Tape & Reel (TR) 296-42408-1-ND - Cut Tape (CT) 296-42408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160QPWPRQ1 |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5160QPWPRQ1 Models |
Category | Voltage - Output (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Adj to 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 65V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.86000 | $5.86 |
| 10 | $4.48600 | $44.86 |
| 25 | $4.14240 | $103.56 |
| 100 | $3.76440 | $376.44 |
| 250 | $3.61692 | $904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29170 | $8,229.25 |


