LM5134BMFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,194
Unit Price: $9.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,837
Unit Price: $9.56000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5134BMFX/NOPB

DigiKey Part Number
296-LM5134BMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM5134BMFX/NOPBCT-ND - Cut Tape (CT)
296-LM5134BMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5134BMFX/NOPB
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5134BMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4.5A, 7.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
3ns, 2ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
SOT-23-6
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 12.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5048AAUT+TAnalog Devices Inc./Maxim Integrated1,194175-MAX5048AAUT+TCT-ND$9.56000Similar
MAX5048BAUT+Analog Devices Inc./Maxim Integrated0505-MAX5048BAUT+-ND$0.00000Similar
MAX5048BAUT+TAnalog Devices Inc./Maxim Integrated5,837MAX5048BAUT+TCT-ND$9.56000Similar
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07492$3,224.76
Manufacturers Standard Package