Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5134BMF/NOPB

DigiKey Part Number
296-40244-2-ND - Tape & Reel (TR)
296-40244-1-ND - Cut Tape (CT)
296-40244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5134BMF/NOPB
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5134BMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
4.5A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
3ns, 2ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.66500$16.65
25$1.51960$37.99
100$1.35910$135.91
250$1.28268$320.67
500$1.23660$618.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19866$1,198.66
2,000$1.16745$2,334.90
3,000$1.15181$3,455.43
5,000$1.13448$5,672.40
7,000$1.12436$7,870.52
Manufacturers Standard Package