Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5112Q1SDX/NOPB

DigiKey Part Number
296-51310-2-ND - Tape & Reel (TR)
296-51310-1-ND - Cut Tape (CT)
296-51310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5112Q1SDX/NOPB
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM5112Q1SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.3V
Current - Peak Output (Source, Sink)
3A, 7A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.79638$3,583.71
9,000$0.78108$7,029.72
Manufacturers Standard Package