New at DigiKey
Image for 5962R2420101PYE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962R2420101PYE

DigiKey Part Number
296-5962R2420101PYETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5962R2420101PYE
Description
RADIATION-HARDENED, QMLP 100% DU
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.