LM50BIM3X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,553
Unit Price: $1.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,388
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 66,289
Unit Price: $0.48000
Datasheet

Similar


Microchip Technology
In Stock: 44,539
Unit Price: $0.40000
Datasheet

Similar


Microchip Technology
In Stock: 11,709
Unit Price: $0.48000
Datasheet

Similar


Microchip Technology
In Stock: 15,922
Unit Price: $0.74000
Datasheet

Similar


Microchip Technology
In Stock: 18,598
Unit Price: $0.79000
Datasheet

Similar


Microchip Technology
In Stock: 5,111
Unit Price: $0.74000
Datasheet
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM50BIM3X

DigiKey Part Number
296-36320-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM50BIM3X
Description
SENSOR ANALOG -25C-100C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50BIM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-3.5°C)
Test Condition
25°C (-25°C ~ 100°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types