LM5080MM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet
Power Supplies, Converters, Controllers PMIC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5080MM/NOPB

DigiKey Part Number
LM5080MM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5080MM/NOPB
Description
IC CONTROLLER LOAD SHARE 8VSSOP
Customer Reference
Detailed Description
Power Supplies, Converters, Controllers PMIC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5080MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Power Supplies, Converters, Controllers
Current - Supply
3.7mA
Voltage - Supply
3V ~ 14V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types