Amplifier IC 1-Channel (Mono) Class D 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48310SDX/NOPB

DigiKey Part Number
LM48310SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM48310SDX/NOPB
Description
IC AMP CLASS D MONO 2.6W 10WSON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM48310SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.6W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-SON (3x3)
Package / Case
10-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.55875$2,514.38
9,000$0.54730$4,925.70
13,500$0.54156$7,311.06
Manufacturers Standard Package