LM4674A Boomer® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4674ATLBD

DigiKey Part Number
LM4674ATLBD-ND
Manufacturer
Manufacturer Product Number
LM4674ATLBD
Description
EVAL BOARD FOR LM4674A
Customer Reference
Detailed Description
LM4674A Boomer® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4674ATLBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.5W x 2 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Utilized IC / Part
LM4674A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.