Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4051BIM3-1.2

DigiKey Part Number
LM4051BIM3-1.2TR-ND - Tape & Reel (TR)
LM4051BIM3-1.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4051BIM3-1.2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051BIM3-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.88600$18.86
25$1.72360$43.09
100$1.54500$154.50
250$1.45988$364.97
500$1.40856$704.28
1,000$1.36632$1,366.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31414$3,942.42
6,000$1.28860$7,731.60
Manufacturers Standard Package