


LM4051BIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051BIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051BIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051BIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BIM3-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11670 | $1,116.70 |
| 2,000 | $1.08725 | $2,174.50 |
| 3,000 | $1.07250 | $3,217.50 |
| 5,000 | $1.05615 | $5,280.75 |
| 7,000 | $1.04660 | $7,326.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.55700 | $15.57 |
| 25 | $1.41920 | $35.48 |
| 100 | $1.26810 | $126.81 |
| 250 | $1.19596 | $298.99 |
| 500 | $1.15248 | $576.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.60400 | $16.04 |
| 25 | $1.46200 | $36.55 |
| 100 | $1.30610 | $130.61 |
| 250 | $1.23184 | $307.96 |
| 500 | $1.19188 | $595.94 |

