LM4050QBIM3X2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,936
Unit Price: $2.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,661
Unit Price: $1.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,622
Unit Price: $1.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,657
Unit Price: $3.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,270
Unit Price: $2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 238,386
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,133
Unit Price: $0.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,741
Unit Price: $1.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,365
Unit Price: $1.49000
Datasheet

Similar


Microchip Technology
In Stock: 9,947
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,657
Unit Price: $0.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,959
Unit Price: $1.33000
Datasheet

Similar


Microchip Technology
In Stock: 5,062
Unit Price: $0.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 665
Unit Price: $3.90000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050QBIM3X2.5/NOPB

DigiKey Part Number
LM4050QBIM3X2.5/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050QBIM3X2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QBIM3X2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
41µVrms
Manufacturer
Texas Instruments
Current - Cathode
65 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050QBIM3-2.5/NOPBTexas Instruments1,936296-LM4050QBIM3-2.5/NOPBCT-ND$2.88000Direct
ADR5041ARTZ-REEL7Analog Devices Inc.1,661ADR5041ARTZ-REEL7CT-ND$1.41000Similar
ADR5041BRTZ-REEL7Analog Devices Inc.9,622505-ADR5041BRTZ-REEL7CT-ND$1.72000Similar
LM4040AIM3-2.5+TAnalog Devices Inc./Maxim Integrated1,657LM4040AIM3-2.5+TCT-ND$3.76000Similar
LM4040BIM3-2.5+TAnalog Devices Inc./Maxim Integrated5,270LM4040BIM3-2.5+TCT-ND$2.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types