
LM48410SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-44663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48410SQX/NOPB |
Description | IC AMP CLASS D STER 2.3W 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM48410SQX/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 24-WQFN (4x4) |
Type Class D | Package / Case 24-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.3W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.36598 | $6,146.91 |

