LM4050BEM3X-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,580
Unit Price: $4.23000
Datasheet

Similar


Texas Instruments
In Stock: 94,590
Unit Price: $3.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.73680
Datasheet

Similar


Texas Instruments
In Stock: 3,519
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 65,525
Unit Price: $2.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.79476
Datasheet

Similar


Texas Instruments
In Stock: 3,998
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.51062
Datasheet

Similar


Texas Instruments
In Stock: 903
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.64683
Datasheet

Similar


Texas Instruments
In Stock: 9,685
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.78245
Datasheet

Similar


Texas Instruments
In Stock: 1,946
Unit Price: $1.54000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050BEM3X-2.5/NOPB

DigiKey Part Number
296-38742-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050BEM3X-2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BEM3X-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04559$3,136.77
6,000$1.02441$6,146.46
9,000$1.01380$9,124.20
Manufacturers Standard Package