Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041CIM3X-1.2 | |
|---|---|
DigiKey Part Number | LM4041CIM3X-1.2TR-ND - Tape & Reel (TR) LM4041CIM3X-1.2CT-ND - Cut Tape (CT) LM4041CIM3X-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3X-1.2 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3X-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48875 | $1,466.25 |
| 6,000 | $0.47738 | $2,864.28 |
| 9,000 | $0.47169 | $4,245.21 |
| 15,000 | $0.46538 | $6,980.70 |
| 21,000 | $0.46170 | $9,695.70 |







