ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 25MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S315-IQN25-C2T

DigiKey Part Number
LM3S315-IQN25-C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S315-IQN25-C2T
Description
IC MCU 32BIT 16KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 25MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM3S315-IQN25-C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
25MHz
Connectivity
Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.69364$7,387.28
Manufacturers Standard Package