ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 100 Microcontroller IC 32-Bit 20MHz 8KB (8K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S101-EQN20-C2T

DigiKey Part Number
LM3S101-EQN20-C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S101-EQN20-C2T
Description
IC MCU 32BIT 8KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 100 Microcontroller IC 32-Bit 20MHz 8KB (8K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM3S101-EQN20-C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
18
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
Microwire, SPI, SSI, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 2,000 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.76539$7,530.78
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC