LM3753SQX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $4.45814
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3753SQX/NOPB

DigiKey Part Number
LM3753SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3753SQX/NOPB
Description
IC REG CTRLR BUCK 32WQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM3753SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 18V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
81%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Tracking
Operating Temperature
-5°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types