
LM3710XQMM-308/NOPB | |
|---|---|
DigiKey Part Number | LM3710XQMM-308/NOPBTR-ND - Tape & Reel (TR) LM3710XQMM-308/NOPBCT-ND - Cut Tape (CT) LM3710XQMM-308/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3710XQMM-308/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3710XQMM-308/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.24800 | $22.48 |
| 25 | $2.05880 | $51.47 |
| 100 | $1.85110 | $185.11 |
| 250 | $1.75200 | $438.00 |
| 500 | $1.69226 | $846.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64098 | $1,640.98 |
| 2,000 | $1.60057 | $3,201.14 |
| 3,000 | $1.58032 | $4,740.96 |
| 5,000 | $1.55790 | $7,789.50 |

