Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3704XCMM-308/NOPB

DigiKey Part Number
LM3704XCMM-308/NOPBTR-ND - Tape & Reel (TR)
LM3704XCMM-308/NOPBCT-ND - Cut Tape (CT)
LM3704XCMM-308/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3704XCMM-308/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3704XCMM-308/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,557
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.69400$16.94
25$1.54600$38.65
100$1.38240$138.24
250$1.30452$326.13
500$1.26532$632.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.21889$1,218.89
2,000$1.18708$2,374.16
3,000$1.17114$3,513.42
5,000$1.15348$5,767.40
7,000$1.14316$8,002.12
Manufacturers Standard Package