LM3702XCTP-308/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.29660
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3702XCTP-308/NOPB

DigiKey Part Number
LM3702XCTP-308/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3702XCTP-308/NOPB
Description
IC SUPERVISOR 1 CHANNEL 9USMD
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
EDA/CAD Models
LM3702XCTP-308/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
9-UFBGA
Number of Voltages Monitored
1
Supplier Device Package
9-DSBGA
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX706TCUA+Analog Devices Inc./Maxim Integrated0MAX706TCUA+-ND$4.29660Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types