LM34930TL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 250
Unit Price: $2.31464
Datasheet

Similar


Texas Instruments
In Stock: 5,112
Unit Price: $3.72000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34930TL/NOPB

DigiKey Part Number
LM34930TL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM34930TL/NOPB
Description
IC REG BUCK ADJ 1A 12DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34930TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
33V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
Adj to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types