LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 40mA 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3432SQX/NOPB

DigiKey Part Number
LM3432SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3432SQX/NOPB
Description
IC LED DRV RGLTR PWM 40MA 24WQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 40mA 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM3432SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
80V
Current - Output / Channel
40mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,344 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,344In Stock
Ships from Rochester Electronics, LLC