Direct

LM3431EVAL | |
|---|---|
DigiKey Part Number | LM3431EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3431EVAL |
Description | EVAL BOARD FOR LM3431 |
Customer Reference | |
Detailed Description | LM3431 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 140mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | LM3431 | |
Note | - | |
Base Product Number |



