LM3411M5-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.15422
Datasheet
Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3411M5-3.3

DigiKey Part Number
LM3411M5-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3411M5-3.3
Description
IC VREF SHUNT 1% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-5
EDA/CAD Models
LM3411M5-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes