
LM3411AM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM3411AM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LM3411AM5X-5.0/NOPBCT-ND - Cut Tape (CT) LM3411AM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3411AM5X-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3411AM5X-5.0/NOPB Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 115 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A50IDBZR | Texas Instruments | 4,049 | 296-20865-1-ND | $1.94000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $2.02800 | $20.28 |
| 25 | $1.85480 | $46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54770 | $4,643.10 |

