
LM3411AM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM3411AM5-5.0/NOPBTR-ND - Tape & Reel (TR) LM3411AM5-5.0/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM3411AM5-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3411AM5-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 115 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.61600 | $16.16 |
| 25 | $1.47360 | $36.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18771 | $1,187.71 |
| 2,000 | $1.10580 | $2,211.60 |
| 5,000 | $1.06484 | $5,324.20 |


