
LM3410XMF/NOPB | |
|---|---|
DigiKey Part Number | LM3410XMF/NOPBTR-ND - Tape & Reel (TR) LM3410XMF/NOPBCT-ND - Cut Tape (CT) LM3410XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XMF/NOPB |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.13500 | $21.35 |
| 25 | $1.95320 | $48.83 |
| 100 | $1.75360 | $175.36 |
| 250 | $1.65844 | $414.61 |
| 500 | $1.62486 | $812.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55389 | $1,553.89 |
| 2,000 | $1.51504 | $3,030.08 |
| 3,000 | $1.49558 | $4,486.74 |
| 5,000 | $1.47402 | $7,370.10 |










