- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 8-TuSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3208UR/NOPB

DigiKey Part Number
LM3208UR/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3208UR/NOPB
Description
IC REG CONV RF PWR 1OUT 8TUSMD
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 8-TuSMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.8V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA
Supplier Device Package
8-TuSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types