
59-024-1M | |
|---|---|
DigiKey Part Number | 290-1022-ND |
Manufacturer | |
Manufacturer Product Number | 59-024-1M |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.23000 | $14.23 |
| 10 | $12.09100 | $120.91 |
| 25 | $11.33360 | $283.34 |
| 50 | $10.79260 | $539.63 |
| 100 | $10.27760 | $1,027.76 |
| 250 | $9.63460 | $2,408.65 |
| 500 | $9.17520 | $4,587.60 |
| 1,000 | $8.73788 | $8,737.88 |






